STC31-R3

Sensirion
403-STC31-R3
STC31-R3

Mfr.:

Description:
Air Quality Sensors Thermal Conductivity Sensor for high CO2 level (% instead of ppm) measurement

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Quantities greater than 664 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,444.33 ₹6,444.33
₹5,437.05 ₹27,185.25
₹5,052.22 ₹50,522.20
₹4,586.32 ₹1,14,658.00
₹4,335.67 ₹2,16,783.50
₹4,225.71 ₹4,22,571.00
₹4,008.60 ₹10,02,150.00
Full Reel (Order in multiples of 400)
₹3,721.61 ₹14,88,644.00

Possible Replacement

Sensirion STC31-C-R3
Sensirion
Air Quality Sensors STC31-C, Thermal Conductivity Sensor for CO2IC
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
2.7 V
5.5 V
- 20 C
+ 85 C
STC31
Brand: Sensirion
Current Rating: 3 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: QFN-12
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.