STC31-R5

Sensirion
403-STC31-R5
STC31-R5

Mfr.:

Description:
Air Quality Sensors Thermal Conductivity Sensor for high CO2 level (% instead of ppm) measurement

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹6,444.33
Min:
1

Possible Replacement

Sensirion STC31-C-R3
Sensirion
Air Quality Sensors STC31-C, Thermal Conductivity Sensor for CO2IC
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
2.7 V
5.5 V
- 20 C
+ 85 C
STC31
Brand: Sensirion
Current Rating: 3 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: QFN-12
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.160
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.