AAT4280AIJS-2-T1

Skyworks Solutions, Inc. Logo
873-AAT4280AIJS-2-T1

AAT4280AIJS-2-T1

Mfr.:

Description:
Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Skyworks
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
High Side
1 Output
120 mOhms
1 us
1.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SC70JW-8
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Pd - Power Dissipation: 714 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
CNHTS:
8542319000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS