SE2595L-R

Skyworks Solutions, Inc.
873-SE2595L-R
SE2595L-R

Mfr.:

Description:
RF Front End 2.4GHz 5.0GHz Dual Band 802.11n

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹270.22 ₹8,10,660.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.11 a/b/g/n, WLAN
2.4 GHz, 5 GHz
10 dB
3.3 V
180 mA
+ 85 C
54 Mbps
SMD/SMT
QFN-32
Reel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SE2595L
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SE2595L Wireless LAN Front-End

Skyworks SE2595L Wireless LAN Front-End is a complete 802.11n WLAN RF front-end module providing all the functionality of the power amplifiers, LNA, power detector, T/R switch, diplexers, and associated matching. The SE2595L provides a complete 2.4GHz and 5GHz WLAN Multiple Input, Multiple Output (MIMO) RF solution from the output of the transceiver to the antennas in a compact form factor. The receive path is designed to maximize performance by providing both a low noise amplifier as well as a bypass state, for use when high power signals are being received.

FEATURED PRODUCTS
SKYWORKS