ICT-075-R-7-G-S

Smiths Interconnect / IDI
818-ICT-075-R-7-G-S
ICT-075-R-7-G-S

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹423.04 ₹423.04
₹384.83 ₹3,848.30
₹370.86 ₹7,417.20
₹314.02 ₹31,402.00
₹296.31 ₹59,262.00
₹287.93 ₹1,43,965.00
₹245.06 ₹2,45,060.00
₹228.29 ₹4,56,580.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Brand: Smiths Interconnect / IDI
Current Rating: 3 A
Length: 33.27 mm
Product Type: Contact Probes
Series: ICT-075
Spring Force: 7 oz
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tip Style: Blade
Travel: 4.32 mm
Part # Aliases: 101024-046-922
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.