333119

392-333119
333119

Mfr.:

Description:
Multiple Function Sensor Development Tools Natural gas, LPG sensor MQ5 breakout with easyC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
LPG, Natural Gas Sensor
MQ5
3.3 V
Bulk
Brand: Soldered
Dimensions: 54 mm x 22 mm
Interface Type: easyC, I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534009000
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.