DEV-14129

SparkFun
474-DEV-14129
DEV-14129

Mfr.:

Description:
Power Management IC Development Tools Ardumoto - Motor Driver Shield

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,324.84 ₹2,324.84

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
9 V
L298
Brand: SparkFun
Description/Function: Ardumoto - motor driver shield
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino Shields

SparkFun Arduino Shields are modular circuit boards that give Arduinos extra functionality. Connect an Arduino to the Internet or make it into an autonomous rover. There are dozens of shields out there, all of which make the Arduino more than just a development board.