SEN-19764

SparkFun
474-SEN-19764
SEN-19764

Mfr.:

Description:
Acceleration Sensor Development Tools The SparkFun Qwiic ISM330DHCX Six Degrees of Freedom IMU is a standard-sized 1in. by 1in. breakout featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applications

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,376.09 ₹2,376.09

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Breakout Boards
Accelerometer Sensor
ISM330DHCX
1.71 V to 3.6 V
Acceleration: ±2g, ±4g, ±8g, ±16g
Brand: SparkFun
For Use With: IMU
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
TARIC:
9014800000
BRHTS:
90148090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.