SPX-16394

SparkFun
474-SPX-16394
SPX-16394

Mfr.:

Description:
GNSS / GPS Development Tools With a clear view of the sky the Qwiic Iridium 9603 allows you to send and receive short messages. It works anywhere in the world far beyond the reach of WiFi and GSM networks. Maybe you want to transmit weather information from a weather station o

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
Iridium 9603
1.616 GHz to 1.627 GHz
Brand: SparkFun
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPX-16394 Qwiic Iridium 9603N

SparkFun SPX-16394 Qwiic Iridium 9603N allows to send and receive short messages that are far beyond the reach of WiFi and GSM networks. The Qwiic module comes with an Iridium 9603 modem and is equipped with an antenna and power supply requirements. The modem's serial interface is translated into I2C commands by the ATtiny 841 microcontroller. The Qwiic Iridium is designed to utilize the 9603N short burst data modem on Qwiic projects. This module is the updated model of the Qwiic Iridium 9603N version 1 with a variety of DFM changes and reinforced glued connectors.