2626-113106

Spectrum Control
657-2626-113106
2626-113106

Mfr.:

Description:
Power Inductors - Leaded .076ohm Toroidal Prec Wnd Heavy Duty

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,031.72 ₹50,317.20
₹4,764.29 ₹95,285.80
₹4,641.30 ₹9,28,260.00
1,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
2.8 in x 1.1 in
33 uH
12.5 A
76 mOhms
Standard
PCB Mount
27.94 mm
71.12 mm
Application: Power
Brand: Spectrum Control
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.