56-745-030

657-56-745-030
56-745-030

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Adapters & Gender Changers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Filtered
Brand: Spectrum Control
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Series: 700
Shell Material: Zinc
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL