87106-009

657-87106-009
87106-009

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 50V 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
87106
Radial
2.2 uF
50 VDC
BX
10 %
- 55 C
+ 125 C
Stacked MLCCs
Brand: Spectrum Control
Dissipation Factor DF: 2.5
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240060
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.