ANC50-50G50R0G

Spectrum Control
657-ANC50-50G50R0G
ANC50-50G50R0G

Mfr.:

Description:
High Frequency/RF Resistors TERM CHIP 50 PHM 2% ALNI THIN FILM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: High Frequency/RF Resistors
50 Ohms
5 W
2 %
4 GHz
1.27 mm
1.27 mm
0.25 mm
Application: High Frequency
Brand: Spectrum Control
Case Code - in: 5050
Case Code - mm: 1212
Product Type: High Frequency/RF Resistors
Subcategory: Resistors
Termination Style: SMD/SMT
Part # Aliases: ANC50-50G-50R0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL