OPS-0002

657-OPS-0002
OPS-0002

Mfr.:

Description:
Phase Detectors/Shifters API Technologies

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Phase Detectors/Shifters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phase Shifter
50 GHz
Si
Brand: Spectrum Control
Mounting Style: Panel Mount
Product Type: Phase Detectors / Shifters
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 166.699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL