CBMZT10BK

StarTech
16-CBMZT10BK
CBMZT10BK

Mfr.:

Description:
Cable Ties 1000 Pack of Plastic Zip Ties 10 Black

Lifecycle:
New At Mouser

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,916.00 ₹5,916.00
₹5,473.39 ₹54,733.90
₹5,315.92 ₹1,32,898.00
₹5,204.10 ₹2,60,205.00
₹5,097.88 ₹5,09,788.00
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
Black
Self Locking
Nylon 6.6
10 in
0.2 in
50 lb
Brand: StarTech
Maximum Bundle Diameter: 2.67 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 0.1 in
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.