CBMZTS10N4

StarTech
16-CBMZTS10N4
CBMZTS10N4

Mfr.:

Description:
Cable Ties 100 Pack of Plastic Zip Ties With Screw Hole 4

Lifecycle:
New At Mouser

Availability

Stock:
195 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,055.73 ₹1,055.73
₹970.00 ₹9,700.00
₹939.25 ₹23,481.25
₹916.89 ₹45,844.50
₹895.46 ₹89,546.00
₹868.44 ₹2,17,110.00
₹849.80 ₹4,24,900.00
₹831.17 ₹8,31,170.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
White
Self Locking
Nylon 6.6
4 in
2.5 mm
18 lb
Brand: StarTech
Maximum Bundle Diameter: 24 mm
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 1.1 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.