HD2MM15MA

StarTech
16-HD2MM15MA
HD2MM15MA

Mfr.:

Description:
HDMI Cables 15m Active HDMI 2 0 Cable CL2 Rated

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
607 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,916.43 ₹13,916.43
₹11,830.13 ₹1,18,301.30
₹11,090.28 ₹2,77,257.00
₹10,561.95 ₹5,28,097.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1.488 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH