HDDDVIMM1M

StarTech
16-HDDDVIMM1M
HDDDVIMM1M

Mfr.:

Description:
HDMI Cables 1m Micro HDMI to DVI D Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
1,217 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹953.23 ₹953.23
₹893.60 ₹8,936.00
₹866.57 ₹21,664.25
₹841.42 ₹42,071.00
₹814.39 ₹81,439.00
₹778.98 ₹1,94,745.00
₹753.83 ₹3,76,915.00
₹719.35 ₹7,19,350.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 71.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH