HDMIACMM6S

StarTech
16-HDMIACMM6S
HDMIACMM6S

Mfr.:

Description:
HDMI Cables 6 ft Slim High Speed HDMI to Mini HDMI Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,373.47 ₹1,373.47
₹1,166.61 ₹11,666.10
₹1,093.93 ₹27,348.25
₹1,041.75 ₹52,087.50
₹991.44 ₹99,144.00
₹927.14 ₹2,31,785.00
₹876.82 ₹4,38,410.00
₹843.28 ₹8,43,280.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH