HDMIDVIMM6

StarTech
16-HDMIDVIMM6
HDMIDVIMM6

Mfr.:

Description:
HDMI Cables HDMI to DVI D Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,350.18 ₹1,350.18
₹1,147.05 ₹11,470.50
₹1,061.32 ₹26,533.00
₹1,024.05 ₹51,202.50
₹974.66 ₹97,466.00
₹914.10 ₹2,28,525.00
₹870.30 ₹4,35,150.00
₹829.30 ₹8,29,300.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
HDMI
19 Pin
DVI-D
19 Pin
Male / Male
28 AWG
5.7 ft
Black
Bulk
HDMI to DVI-D Cable
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH