IMC1GSFP60W

StarTech
16-IMC1GSFP60W
IMC1GSFP60W

Mfr.:

Description:
Media Converters PoE Media Converter 60W TX SFP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
132 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,580.92 ₹29,580.92
₹28,137.56 ₹2,81,375.60
₹27,650.23 ₹6,91,255.75

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Media Converters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Media Converters

StarTech Fiber Media Converters connect various types of network cabling, extending networks between buildings and over long distances. These converters extend network connections up to 550m or even 40km. By utilizing Fiber Media Converters from StarTech, the distance limitations of traditional network cables are overcome.