LSATA8

StarTech
16-LSATA8
LSATA8

Mfr.:

Description:
Computer Cables 8in Latching SATA Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹834.89 ₹834.89
₹674.62 ₹6,746.20
₹642.94 ₹16,073.50
₹624.31 ₹31,215.50
₹601.94 ₹60,194.00
₹562.81 ₹1,40,702.50
₹537.65 ₹2,68,825.00
₹512.49 ₹5,12,490.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 7.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH