MST14CD122DP

StarTech
16-MST14CD122DP
MST14CD122DP

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C DP 1 4 MST to 2 x DisplayPort

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
8,395 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,650.61 ₹4,650.61
₹4,125.08 ₹41,250.80
₹3,933.13 ₹98,328.25
₹3,794.29 ₹1,89,714.50
₹3,659.18 ₹3,65,918.00
₹3,489.59 ₹8,72,397.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter Cables
Adapter Cable
USB-C
DisplayPort
24 Conductor
11.8 in
Space Gray
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.