RJ25FT

StarTech
16-RJ25FT
RJ25FT

Mfr.:

Description:
Ethernet Cables / Networking Cables 25ft RJ11 Telephone Modem Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹588.90 ₹588.90
₹583.31 ₹5,833.10
₹566.53 ₹14,163.25
₹560.01 ₹28,000.50
₹546.97 ₹54,697.00
₹519.94 ₹1,29,985.00
₹506.90 ₹2,53,450.00
₹480.81 ₹4,80,810.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
7.62 m (25 ft)
Bulk
Brand: StarTech
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH