RUSBLTMM2MBR

StarTech
16-RUSBLTMM2MBR
RUSBLTMM2MBR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB to Right Angle Lightning Black Cable - 2m

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
155 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,349.82 ₹3,349.82
₹2,910.94 ₹29,109.40
₹2,729.24 ₹68,231.00
₹2,598.79 ₹1,29,939.50
₹2,474.86 ₹2,47,486.00
₹2,320.18 ₹5,80,045.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
Male / Male
22 AWG, 32 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.