USB2AC50CM

StarTech
16-USB2AC50CM
USB2AC50CM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 50cm USB 2 0 A to C Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,452.68 ₹1,452.68
₹1,233.70 ₹12,337.00
₹1,156.36 ₹28,909.00
₹1,101.39 ₹55,069.50
₹1,048.28 ₹1,04,828.00
₹983.05 ₹2,45,762.50
₹936.46 ₹4,68,230.00
₹891.73 ₹8,91,730.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-A to USB-C
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.