USB2C5C4MW

StarTech
16-USB2C5C4MW
USB2C5C4MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 4m USB 2 0 Power Delivery 5A C to C White Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 15-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,589.47 ₹2,589.47
₹2,201.84 ₹22,018.40
₹2,063.94 ₹51,598.50
₹1,965.17 ₹98,258.50
₹1,871.05 ₹1,87,105.00
₹1,754.58 ₹4,38,645.00
₹1,672.58 ₹8,36,290.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-C Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
24 AWG, 26 AWG
13.1 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.