USB2CB50CM

StarTech
16-USB2CB50CM
USB2CB50CM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 50cm USB 2 0 C to B Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,531.88 ₹1,531.88
₹1,301.72 ₹13,017.20
₹1,219.73 ₹30,493.25
₹1,161.95 ₹58,097.50
₹1,106.05 ₹1,10,605.00
₹1,037.09 ₹2,59,272.50
₹983.05 ₹4,91,525.00
₹972.80 ₹9,72,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-B to USB-C Cable
USB Type-C
24 Pin
USB B
4 Pin
Male / Male
22 AWG, 30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.