USB31CUB50CM

StarTech
16-USB31CUB50CM
USB31CUB50CM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 0 5m USB Type C to Micro USB Cable USB 3 1

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,791.85 ₹1,791.85
₹1,522.56 ₹15,225.60
₹1,427.52 ₹35,688.00
₹1,359.50 ₹67,975.00
₹1,294.27 ₹1,29,427.00
₹1,213.20 ₹3,03,300.00
₹1,155.43 ₹5,77,715.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-C to Micro USB-B
USB 3.2 Type-C
24 Pin
USB 3.2 USB Type Micro-B
10 Pin
Male / Male
24 AWG, 30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.