USBFAB_15

StarTech
16-USBFAB_15
USBFAB_15

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 15 ft Beige A to B USB Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,082.75 ₹1,082.75
₹919.69 ₹9,196.90
₹861.92 ₹21,548.00
₹820.92 ₹41,046.00
₹781.78 ₹78,178.00
₹732.39 ₹1,83,097.50
₹697.92 ₹3,48,960.00
₹658.78 ₹6,58,780.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Beige A to B USB 2.0 Cable
USB 2.0 Type-A
4 Pin
USB B
4 Pin
Male / Male
15 ft
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.