WALLSTS1

StarTech
16-WALLSTS1
WALLSTS1

Mfr.:

Description:
Other Tools Wall-mount Sit-stand - Single Monitor

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,474.32 ₹52,474.32
₹48,198.29 ₹4,81,982.90

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Workstation
Workstation
Brand: StarTech
Height: 19.7 in
Length: 31.5 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 26.3 in
Unit Weight: 8.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH