SS-60300-004

Stewart Connector
530-SS-60300-004
SS-60300-004

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack CAT6a Horizontal (90) 8P 8C NF Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,253
Expected 09-10-2026
9,072
Expected 08-01-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹505.04 ₹505.04
₹449.13 ₹4,491.30
₹421.17 ₹10,529.25
₹386.70 ₹19,335.00
₹367.13 ₹30,838.92
₹356.88 ₹89,933.76
₹340.11 ₹1,71,415.44
₹325.20 ₹3,27,801.60

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6, Cat 6a
Through Hole
Right Angle
Solder
Tab Up
SS-60300
Application: 10G Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 84
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4.599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Port Modular Jacks

Stewart Connector / Cinch Port Modular Jacks are designed for use in 2.5G, 5G, and 10G Base-T Ethernet applications. These components are compatible for use in applications where POE is necessary, accommodating 15W through 100W power requirements. These single-port jacks are available with bi-color green/yellow LEDs, or without LEDs (non-LED options are IR reflow compatible). Other options include shielded or unshielded, as well as a 45-degree, 90-degree, or 180-degree orientation. Stewart Connector / Cinch Port Modular Jacks offer a compact design for tight spaces and selectively plated contacts with 50µin of gold.