SP160-SM02-C

Superior Sensor
211-SP160-SM02-C
SP160-SM02-C

Mfr.:

Description:
Board Mount Pressure Sensors Differential Low Pressure Sensors Spirometry Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 63   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,911.88 ₹1,83,448.44
₹2,838.26 ₹2,83,826.00
₹2,837.33 ₹7,09,332.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹3,602.34
Min:
1

Similar Product

Superior Sensor SP160-SM02-R
Superior Sensor
Board Mount Pressure Sensors Differential Low Pressure Sensors Spirometry Applications

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
5 kPa to 40 kPa
0.1 %
Digital
SMD/SMT
I2C, SPI
3.5 V
Dual Axial Barbless
16 bit
SMD-11
0 C
+ 50 C
SP
Cut Tape
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Output Voltage: 600 mV
Port Size: 4.8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP Differential Low Pressure Sensors

Superior Sensor Technology SP Differential Low-Pressure Sensors are sensor modules that come with NimbleSense™ proprietary architecture. This architecture achieves a high dynamic range for precise near-zero measurements that are required for spirometry pressure sensing devices. The SP series combines an advanced piezoresistive sensing element with integrated amplification, ADC, DSP, and processor intelligence. Superior Sensor Technology SP sensors feature ±250Pa to ±40kPa programmable ranges, 16-bit resolution per range, and enhanced EMI immunity.