RGV3216P-1204-B-T1

Susumu Logo
754-RGV3216P-1204BT1

RGV3216P-1204-B-T1

Mfr.:

Description:
Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 700V, 0.25W, 1.2M ohm, 0.1%, 25ppm AEC Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,306

Stock:

1,306
Can Dispatch Immediately

On Order:

3,000
Expected 27-Apr-23

Factory Lead Time:

62
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 ₹55.35 ₹55.35
10 ₹41.11 ₹411.10
25 ₹40.46 ₹1,011.50
100 ₹25.80 ₹2,580.00
250 ₹24.83 ₹6,207.50
500 ₹23.28 ₹11,640.00
Full Reel (Order in multiples of 1000)
1,000 ₹14.41 ₹14,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RGV
1.2 MOhms
0.1 %
250 mW (1/4 W)
1206
3216
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
700 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Height: 0.4 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 16.200 mg
This functionality requires JavaScript to be enabled.
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RGV High-Voltage Thin Film Chip Resistors

Susumu RGV High-Voltage Thin Film Chip Resistors offer up to 700V voltage and provide long-term stability with inorganic passivation. Susumu RGV Resistors provide ±25ppm/°C temperature coefficient of resistance (TCR) and ±0.1% resistance tolerance. These 0.25W resistors offer a 120k to 3MΩ resistance range and are ideal for use in automotive electronics, industrial measurement, and high-voltage circuits.

Image Description
Texas Instruments TPS7A7833PWPR Also Bought Image
LDO Voltage Regulators 120-mA smart cap-drop low-dropout (LDO) linear voltage regulator 14-HTSSOP -40 to 125
EPCOS / TDK B57236S0500M051 Also Bought Image
Inrush Current Limiters S 236/50 M51
YAGEO RT1206BRD071RL Also Bought Image
Thin Film Resistors - SMD 1Ohms 25PPM/C 250mW 3216 0.1% HighPrecis
Vishay TNPW02015K00BEED Also Bought Image
Thin Film Resistors - SMD 5Kohms .1% 25ppm
Susumu RGV3216P-1004-B-T1 Also Bought Image
Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 700V, 0.25W, 1.0M ohm, 0.1%, 25ppm AEC Q200
Susumu RGV3216P-6203-B-T1 Also Bought Image
Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 700V, 0.25W, 620K ohm, 0.1%, 25ppm AEC Q200
KEMET R523R415050P0K Also Bought Image
Film Capacitors 310VAC 630VDC 1.5uF THB Grd IIB AEC-Q200
Bourns CRA2512-FZ-R020ELF Also Bought Image
Current Sense Resistors - SMD 0.020ohms 1%
Coilcraft PDLF4000LC Also Bought Image
Common Mode Chokes / Filters For NoiseAttenuation 5uH 100mA 250mOhms
Vishay WSLP40262L000FEA Also Bought Image
Current Sense Resistors - SMD 0.002ohms 1%