712RAU

Switchcraft
502-712RAU
712RAU

Mfr.:

Description:
DC Power Connectors Sealed Unmated DC Power Jack, 2.5MM, RIght Angle PC Mount, Standard Material

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹914.10 ₹914.10
₹805.08 ₹8,050.80
₹754.76 ₹15,095.20
₹718.42 ₹35,921.00
₹683.01 ₹68,301.00
₹631.76 ₹1,26,352.00
₹609.40 ₹3,04,700.00
₹580.51 ₹5,80,510.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
Through Hole
Solder
7.5 A
24 V
Right Angle
IP65, IP66, IP67, IP68
Brand: Switchcraft
Center Pin Length: 2.5 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Unmated DC Power Jacks

Switchcraft Sealed Unmated DC Power Jacks offer harsh-environment quality and are compatible with standard power plugs. A standard interface allows these sealed unmated jacks to be paired with high-quality Switchcraft plugs or an existing power supply with a basic commodity-type plug. A robust epoxy seal protects critical electronics even if a jack is unmated. This protection feature makes these Switchcraft power jacks ideal for portable, battery-powered devices.