EN3C5MX

Switchcraft
502-EN3C5M
EN3C5MX

Mfr.:

Description:
Standard Circular Connector 5P MALE CORD TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
500
Expected 27-05-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,300.79 ₹1,300.79
₹1,162.89 ₹11,628.90
₹1,120.96 ₹22,419.20
₹1,100.46 ₹55,023.00
₹1,039.89 ₹1,03,989.00
₹967.21 ₹1,93,442.00
₹936.46 ₹4,68,230.00
₹891.73 ₹8,91,730.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
5 Position
Pin (Male)
Free Hanging
Solder Cup
Gold
Thermoplastic (TP)
17.8 mm
17.8 mm
IP69K
EN3
Brand: Switchcraft
Product Type: Standard Circular Connector
Shell Plating: Gold
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 7.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Switchcraft EN3 Mini Weathertight Connectors

These cord type connectors will only mate with panel type
connectors. For cord-to-cord connection, it is necessary
to order a cord connector plus an in-line connector.
Listed below are the cord connectors and the in-line
connectors. Suffix of "X" may be added to indicate
ROHS compliance.

Cord Connectors In-Line Connectors
502-EN3C3F 502-EN3L3M
502-EN3C4F 502-EN3L4M
502-EN3C5F 502-EN3L5M
502-EN3C5FX 502-EN3L5M
502-EN3C6F 502-EN3L6M
502-EN3C7F 502-EN3L7M
502-EN3C8F 502-EN3L8M
502-EN3C3M 502-EN3L3F
502-EN3C4M 502-EN3L4F
502-EN3C5M 502-EN3L5F
502-EN3C6M 502-EN3L6F



5-0599-14

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.