M112BX

Switchcraft
502-M112BX
M112BX

Mfr.:

Description:
Phone Connectors 1/4in MIL Encl Jck .25 inch, metal bush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹858.19 ₹858.19
₹766.87 ₹7,668.70
₹718.42 ₹17,960.50
₹669.03 ₹33,451.50
₹605.67 ₹60,567.00
₹576.78 ₹1,44,195.00
₹560.94 ₹2,80,470.00
₹534.85 ₹5,34,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
3 Position
Panel Mount
Not Switched
Solder Lug
Gold
48 V
Straight
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 3 A
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.