SL175FX

Switchcraft
502-SL175FX
SL175FX

Mfr.:

Description:
XLR Connectors RECEPTACLE ASSEM. Ro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,446.15 ₹1,446.15
₹1,197.36 ₹11,973.60
₹1,139.59 ₹56,979.50
₹1,084.62 ₹1,08,462.00
₹956.96 ₹1,91,392.00
₹867.51 ₹4,33,755.00
₹861.92 ₹8,61,920.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:
Cable Connectors
Standard XLR
5 Position
Female
Solder Cup
Panel Mount
Silver
Straight
Slim-Line
Brand: Switchcraft
Contact Material: Copper Alloy
Current Rating: 5 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.