VP2YX

Switchcraft
502-VP2YX
VP2YX

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables VP CORDYEL CBL 2 FT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,330.07 ₹1,08,251.75
₹4,185.65 ₹2,09,282.50
₹3,954.56 ₹3,95,456.00
₹3,712.29 ₹9,28,072.50

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cables
Patch Cord Assembly
Standard 0.90 WECO
Standard 0.90 WECO
3 Conductor
2 ft
22 AWG
Yellow
VP
Brand: Switchcraft
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT