HMJ212DC7105KGHTE

TAIYO YUDEN
963-MJ212DC7105KGHTE

HMJ212DC7105KGHTE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100VDC 1uF 10% X7S AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,661

Stock:

6,661 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹36.52 ₹36.52
₹25.40 ₹254.00
₹16.77 ₹1,677.00
₹11.04 ₹11,040.00
Full Reel (Order in multiples of 2000)
₹9.30 ₹18,600.00
₹8.47 ₹84,700.00
₹8.30 ₹1,99,200.00
₹7.97 ₹3,98,500.00
₹7.72 ₹7,72,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
100 VDC
X7S
10 %
0805
2012
1.55 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Capacitance - nF: 1000 nF
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: MBJCH21GDC7105KTDA01 MMJCH21GDC7105KTDA01 MCJCH21GDC7105KTDA01 MCJCH21GDC7105KTDA1J
Unit Weight: 6.400 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Automotive-Grade Multilayer Ceramic Capacitors

TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Image Description
Bourns CHV0805AFX-1004ELF
Thick Film Resistors - SMD ResHV A 0805 1M 1% 0 .125W TCR100
KYOCERA AVX TCQB106M020R0150E
Tantalum Capacitors - Polymer 20V 10uF 1210 ESR=150ohm 20% AEC-Q200 Blk Resin
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Microchip TCN75AVUA
Board Mount Temperature Sensors 2-Wire SER Temp Sens/Ther Mon
Nexperia PESD5V0L2UU,115
ESD Suppressors / TVS Diodes PESD5V0L2UU/SOT323/SC-70
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Molex 47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Vishay CRCW08052K21FKEAC
Thick Film Resistors - SMD 1/8Watt 2.21Kohms 1% Commercial Use
TAIYO YUDEN FBMJ2125HM330-T
Ferrite Beads HI CUR CHIP BD 0805 33OHMS 25%