EVS36-16R7/R

TDK-Lambda
967-EVS36-16R7/R
EVS36-16R7/R

Mfr.:

Description:
Power Supplies - Chassis Mount 601W 36V 16.7A Remote on/off

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,540.32 ₹32,540.32
₹30,507.13 ₹3,05,071.30

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
600 W
Open Frame
EVS300-600
Brand: TDK-Lambda
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: EVS36-16R7/R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVS Constant Current Switching Power Supplies

TDK-Lambda EVS Constant Current Switching Power Supplies are designed for electrical energy storage and water processing applications. The 300W and 600W power supplies offer a universal 85VAC to 265VAC or 120VDC to 370VDC input with adjustable current settings. The constant current/voltage charging allows a charging method where the charging current/voltage can be controlled in order to protect the battery from overcharging. The EVS devices are ideal for charging various types of storage media, including lithium-ion batteries, nickel hydride batteries, and lead-acid batteries.