B32932A3473K289

TDK
871-B32932A3473K289
B32932A3473K289

Mfr.:

Description:
Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4680   Multiples: 4680
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1170)
₹22.18 ₹1,03,802.40
₹22.08 ₹6,20,006.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹74.54
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹79.20
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
305 VAC
Radial
15 mm (0.591 in)
18 mm
5 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
10.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Ammo Pack
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3473M B32932A3473M189 B32932A3473K B32932A3473K189
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.