B65517D0040A033

TDK
871-B65517D0040A033
B65517D0040A033

Mfr.:

Description:
Ferrite Cores & Accessories P9/5 M33 40 +3% -3% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹2,90,730.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P9/5
Ferrite Cores
Gapped
P Core
9 x 5
40 nH
3 %
M33
Bulk
Brand: TDK
Inside Diameter: 7.5 mm
Maximum Operating Temperature: + 155 C
Outside Diameter: 9.3 mm
Outside Length: 5.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B65517D40A33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909630
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.