B66506G0000X188

TDK
871-B66506G0000X188
B66506G0000X188

Mfr.:

Description:
Ferrite Cores & Accessories EQ30/8/20 N88 4800 +25% -25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1152   Multiples: 576
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹2,20,055.04

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EQ30/8/20
Ferrite Cores
Ungapped
EQ Core
30 x 8 x 20
5.6 uH
25 %
N88
Bulk
Brand: TDK
Inside Height: 5.3 mm
Inside Length: 19.45 mm
Inside Width: 20 mm
Outside Height: 8 mm
Outside Length: 30 mm
Outside Width: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 288
Subcategory: Ferrites
Part # Aliases: B66506GX188
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504508000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.