BCL3520FT-R30M-D

TDK
810-BCL3520FT-R30M-D
BCL3520FT-R30M-D

Mfr.:

Description:
Power Inductors - SMD IND,0.30uH,11.8A,5.1mohm,-55-155C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹126.72 ₹1,267.20
₹116.48 ₹2,912.00
₹90.29 ₹9,029.00
₹84.70 ₹21,175.00
₹79.76 ₹39,880.00
Full Reel (Order in multiples of 750)
₹74.73 ₹56,047.50
₹72.31 ₹1,62,697.50
₹70.63 ₹3,17,835.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Wound Metal
300 nH
9.6 A
3.7 mOhms
- 55 C
+ 155 C
3.5 mm
3.3 mm
2 mm
BCL3520FT-D
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting Style: PCB Mount
Product: Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

BCL3520FT-D Inductors

TDK BCL3520FT-D Inductors are designed for automotive power circuits and feature a small footprint with dimensions of 3.3mm x 3.5mm x 2mm. These power inductors offer a typical DC resistance range of 2.7mΩ to 10mΩ, a typical rated current range of 6.6A to 15.9A, and a rated voltage of 40V. The BCL3520FT-D modules use a flat wire instead of a standard round wire, reducing heat generation and power loss. These high-reliability inductors can be used in high-temperature environments up to +155°C. The BCL3520FT-D inductors from TDK are AEC-Q200 compliant.