MLZ1608A2R2M

TDK
810-MLZ1608A2R2M
MLZ1608A2R2M

Mfr.:

Description:
Power Inductors - SMD 2.2uH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹10.25 ₹10.25
₹8.67 ₹86.70
₹8.01 ₹200.25
₹6.43 ₹643.00
₹5.96 ₹1,490.00
₹4.94 ₹4,940.00
₹4.47 ₹11,175.00
Full Reel (Order in multiples of 4000)
₹3.73 ₹14,920.00
₹3.63 ₹29,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2.2 uH
Standard
Ferrite
MLZ
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

MLZ Decoupling Circuit Multilayer Fixed Inductors

TDK MLZ Decoupling Circuit Multilayer Fixed Inductors feature high DC superimposition characteristics and low DC resistance. Ranging in size from 0402 to 0805, the MLZ components are compatible with wide frequency band noise, from low to high frequency. H-type products have a rated current that is equivalent to that of wound coils. W-type devices have both large current and low resistance, and the L-type inductors have up to 60% lower resistance than the W-type products.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.