SD1614TT-B3ME

TDK
810-SD1614TT-B3ME

SD1614TT-B3ME

Mfr.:

Description:
Piezo Buzzers & Audio Indicators Radial Buzzer 12V 7.6mm 85dB Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:

618 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹188.85 ₹188.85
₹157.10 ₹1,571.00
₹144.89 ₹3,622.25
₹136.75 ₹6,837.50
₹127.80 ₹12,780.00
₹109.08 ₹52,358.40
₹106.63 ₹1,02,364.80
₹102.56 ₹2,95,372.80
Product Attribute Attribute Value
TDK
Product Category: Piezo Buzzers & Audio Indicators
RoHS:  Details
Buzzers
Electromagnetic
85 dB
Buzzer
2.048 kHz
12 V
Solder Pin
Through Hole
-
16 mm
16 mm x 14 mm
Brand: TDK
Length: 14 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Qualification: AEC-Q200
Series: SD
Factory Pack Quantity: 480
Subcategory: Audio Devices
CNHTS:
8531801001
CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531807000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

SD Series Electromagnetic Buzzers

TDK SD Series Electromagnetic Buzzers are high reliability, compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. Their pin type terminal construction enables direct mounting onto printed circuit boards.

The TDK SDC Series Electromagnetic Buzzers have built-in oscillator circuits so that output can be produced by merely connecting to a DC power supply. This circuitry utilizes chip-type componetns for significantly reduced size and high reliability.
Learn More

PS & SD/SDC Buzzers

TDK SD/SDC Electromagnetic Buzzers are high reliability, compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. TDK PS Piezoelectronic Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. TDK SD/SDC Electromagnetic Buzzers have built-in oscillator circuits so that output can be produced by merely connecting to a DC power supply. 

Image Description
Texas Instruments INA229AIDGST
85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert
Nichicon PCL0J681MCL1GS
680UF 6.3V ESR=12
Molex 22-01-3037
HSG 3P W/RAMP/RIBS
Infineon IPG20N04S4L-08
N-Ch 40V 20A TDSON-8 OptiMOS-T2
FTDI FT230XS-U
USB to Basic Serial UART IC SSOP-16
Alpha Wire 5857 BK005
18AWG 19/30 PTFE 100ft SPOOL BLACK
Molex 39521-1002
5.0MM EURO HEADER VERT BLK 2CKT
TE Connectivity 1658612-4
LPM RECEPTACLE 9P
Littelfuse 0617005.MXP
250V 5x20mm (P) F LBC 5A
Bud Industries HC-14105
ValuLine Chassis Enclosure (8.8 X 17 X 13 In)