1-770996-3

TE Connectivity / AMP
571-1-770996-3
1-770996-3

Mfr.:

Description:
Headers & Wire Housings 13P SL 156HSG W/TABS W/O LR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 30000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹139.77 ₹41,93,100.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
13 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
SL-156
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 3.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
8538906000
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.