See an Error?

640456-8

TE Connectivity / AMP
571-6404568

640456-8

Mfr.:

Description:
Headers & Wire Housings FRICTION LCK HDR 8P Straight Post tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,773

Stock:

49,773 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48.14 ₹48.14
₹42.16 ₹421.60
₹34.78 ₹3,478.00
₹30.21 ₹15,105.00
₹24.90 ₹24,900.00
₹22.66 ₹45,320.00
₹21.91 ₹1,31,460.00
₹20.42 ₹2,04,200.00
₹19.67 ₹5,11,420.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
8 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.56 mm
MTA-100
MTA
Wire-to-Board
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polyester
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 831 mg
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Image Description
TE Connectivity 3-640440-8
Headers & Wire Housings 8P 22AWG TIN CLSD W/O TAB W/RED STRIPE
TE Connectivity 3-640441-8
Headers & Wire Housings CLOSED W/O TABS 8P white tin 24 AWG
TE Connectivity 3-643813-8
Headers & Wire Housings 8P 22AWG TIN CLSD WITH TAB W/RED STRPE
TE Connectivity 1375820-8
Headers & Wire Housings HSG REC 1X08C STD 26-22AWG
TE Connectivity 3-640442-8
Headers & Wire Housings 8P 26AWG TIN CLSD W/O TAB W/BLUE STRPE
TE Connectivity 3-644540-8
Headers & Wire Housings FEED THRU W/TAB 8P red tin 22 AWG
TE Connectivity 3-640443-8
Headers & Wire Housings 8P 28AWG TIN CLSD W/O TAB W/GRN STRIPE
TE Connectivity 3-640621-8
Headers & Wire Housings FEED THRU W/O TAB 8P white tin 24 AWG
TE Connectivity 3-640620-8
Headers & Wire Housings FEED THRU W/O TAB 8P red tin 22 AWG
Image Description
Kycon KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
TE Connectivity 640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin
TE Connectivity 5530843-5
Standard Card Edge Connectors 100 VRT 50DP
Bourns 78F680J-RC
RF inductors - Leaded 68uH 5%
Bourns 78F5R6J-RC
RF inductors - Leaded 5.6uH 5%
CUI Devices RCJ-014
RCA Phono Connectors RCA Connectors
CUI Devices RCJ-013
RCA Phono Connectors RCA Connectors
Amphenol L717SDE09P1ACH3R
D-Sub Standard Connectors 9P Size E D-Sub Male Contact SD
Citizen HC-49/U-S21477270ABJB
Crystals 21.4772MHz 18pF