RLC73PV2AR024FTD

TE Connectivity / CGS
279-RLC73PV2AR024FT
RLC73PV2AR024FTD

Mfr.:

Description:
Current Sense Resistors - SMD RLC73PV 2A R024 1% 5K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹17.24 ₹172.40
₹12.95 ₹323.75
₹11.46 ₹1,146.00
₹9.88 ₹2,470.00
₹8.57 ₹4,285.00
₹7.45 ₹7,450.00
Full Reel (Order in multiples of 5000)
₹6.43 ₹32,150.00
₹5.96 ₹59,600.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Current Sense Resistors
- 55 C
+ 155 C
PCB Mount
Reel
Cut Tape
Application: Current Sense
Brand: TE Connectivity / CGS
Case Code - in: 0805
Case Code - mm: 2012
Height: 0.55 mm (0.022 in)
Length: 2 mm (0.079 in)
Number of Terminals: 2 Terminal
Power Rating: 125 mW (1/8 W)
Product Type: Current Sense Resistors
Resistance: 24 mOhms
Series: RLC73
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 600 PPM / C
Termination: 2 Terminal
Termination Style: SMD/SMT
Tolerance: 1 %
Type: Current Sense Resistor
Width: 1.25 mm (0.049 in)
Part # Aliases: 2176573-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to fact they are constructed and terminated without the use of noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.